390 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y391KXBAC

DigiKey Part Number
720-VJ0603Y391KXBACTR-ND - Tape & Reel (TR)
720-VJ0603Y391KXBACCT-ND - Cut Tape (CT)
720-VJ0603Y391KXBACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y391KXBAC
Description
CAP CER 390PF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
390 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y391KXBAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.038" (0.97mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.71000$2.71
10$1.59500$15.95
50$1.16080$58.04
100$1.03020$103.02
500$0.80800$404.00
1,000$0.73952$739.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.63696$2,547.84
8,000$0.59889$4,791.12
12,000$0.57982$6,957.84
20,000$0.55869$11,173.80
28,000$0.54634$15,297.52
40,000$0.53446$21,378.40
Manufacturers Standard Package