
VJ0603Y332KXJCW1BC | |
---|---|
DigiKey Part Number | 720-VJ0603Y332KXJCW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y332KXJCW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y332KXJCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y332KXJCW1BC |
Description | CAP CER 3300PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y332KXJCW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.55800 | $5.58 |
50 | $0.38600 | $19.30 |
100 | $0.33420 | $33.42 |
500 | $0.25028 | $125.14 |
1,000 | $0.23861 | $238.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.12520 | $500.80 |
8,000 | $0.11505 | $920.40 |
12,000 | $0.11435 | $1,372.20 |
20,000 | $0.11354 | $2,270.80 |
28,000 | $0.11306 | $3,165.68 |
40,000 | $0.11259 | $4,503.60 |
48,000 | $0.11236 | $5,393.28 |
96,000 | $0.11157 | $10,710.72 |
100,000 | $0.11153 | $11,153.00 |