
VJ0603Y332KXBCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y332KXBCW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y332KXBCW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y332KXBCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y332KXBCW1BC |
Description | CAP CER 3300PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y332KXBCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603Y332KXBAC | Vishay Vitramon | 23,096 | 720-VJ0603Y332KXBACCT-ND | $2.55000 | Upgrade |
| VJ0603Y332KXCAC | Vishay Vitramon | 9,249 | 720-VJ0603Y332KXCACCT-ND | $3.12000 | Upgrade |
| KGM15AR72A332KM | KYOCERA AVX | 14,780 | 478-KGM15AR72A332KMCT-ND | $0.90000 | Direct |
| KGM15AR72A332KT | KYOCERA AVX | 60,283 | 478-KGM15AR72A332KTCT-ND | $0.90000 | Direct |
| 0603B332K101CT | Walsin Technology Corporation | 174,115 | 1292-1427-1-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.52600 | $5.26 |
| 50 | $0.36340 | $18.17 |
| 100 | $0.31490 | $31.49 |
| 500 | $0.23202 | $116.01 |
| 1,000 | $0.20661 | $206.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.16875 | $675.00 |
| 8,000 | $0.15471 | $1,237.68 |
| 12,000 | $0.14768 | $1,772.16 |
| 20,000 | $0.13990 | $2,798.00 |
| 28,000 | $0.13535 | $3,789.80 |
| 40,000 | $0.13098 | $5,239.20 |



