VJ0603Y332JXJAP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $19.25000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.93449
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $5.68455
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $5.56229
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $5.68455
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $5.56229
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $5.14955
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $5.26411
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $4.19059
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $4.09623
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $18.97547
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $5.36638
Datasheet

Direct


KEMET
In Stock: 2,500
Unit Price: $25.38000
Datasheet

Upgrade


KEMET
In Stock: 6,088
Unit Price: $34.13000
Datasheet
VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y332JXJAP

DigiKey Part Number
VJ0603Y332JXJAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y332JXJAP
Description
CAP CER 3300PF 16V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y332JXJAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.49265$4,926.50
Manufacturers Standard Package