
VJ0603Y272KXACW1BC | |
---|---|
DigiKey Part Number | 720-1693-2-ND - Tape & Reel (TR) 720-1693-1-ND - Cut Tape (CT) 720-1693-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y272KXACW1BC |
Description | CAP CER 2700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y272KXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.38600 | $3.86 |
50 | $0.26280 | $13.14 |
100 | $0.22580 | $22.58 |
500 | $0.16438 | $82.19 |
1,000 | $0.14550 | $145.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.12856 | $514.24 |
8,000 | $0.10674 | $853.92 |
12,000 | $0.10082 | $1,209.84 |
20,000 | $0.09505 | $1,901.00 |
28,000 | $0.08726 | $2,443.28 |
40,000 | $0.08687 | $3,474.80 |
48,000 | $0.08668 | $4,160.64 |
96,000 | $0.08175 | $7,848.00 |
100,000 | $0.08148 | $8,148.00 |