
VJ0603Y272JXACW1BC | |
---|---|
DigiKey Part Number | 720-VJ0603Y272JXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y272JXACW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y272JXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y272JXACW1BC |
Description | CAP CER 2700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y272JXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.82900 | $8.29 |
50 | $0.58620 | $29.31 |
100 | $0.51240 | $51.24 |
500 | $0.39364 | $196.82 |
1,000 | $0.35307 | $353.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.32214 | $1,288.56 |
8,000 | $0.25367 | $2,029.36 |
12,000 | $0.24376 | $2,925.12 |
20,000 | $0.24229 | $4,845.80 |
28,000 | $0.23288 | $6,520.64 |
40,000 | $0.23205 | $9,282.00 |
48,000 | $0.23164 | $11,118.72 |
96,000 | $0.22311 | $21,418.56 |
100,000 | $0.22256 | $22,256.00 |