Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

VJ0603Y271KXBPW1BC | |
|---|---|
DigiKey Part Number | VJ0603Y271KXBPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Y271KXBPW1BC |
Description | CAP CER 270PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y271KXBPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A271FXBAC | Vishay Vitramon | 0 | VJ0603A271FXBAC-ND | $3.70280 | Similar |
| VJ0603A271FXBAP | Vishay Vitramon | 0 | VJ0603A271FXBAP-ND | $3.66467 | Similar |
| VJ0603A271FXBCW1BC | Vishay Vitramon | 0 | VJ0603A271FXBCW1BC-ND | $1.35114 | Similar |
| VJ0603A271FXBPW1BC | Vishay Vitramon | 0 | VJ0603A271FXBPW1BC-ND | $1.23774 | Similar |
| VJ0603A271GXBAC | Vishay Vitramon | 0 | VJ0603A271GXBAC-ND | $2.85579 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.25439 | $3,815.85 |


