
VJ0603Y223KXXAC31 | |
---|---|
DigiKey Part Number | 720-VJ0603Y223KXXAC31TR-ND - Tape & Reel (TR) 720-VJ0603Y223KXXAC31CT-ND - Cut Tape (CT) 720-VJ0603Y223KXXAC31DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y223KXXAC31 |
Description | CAP CER 0.022UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y223KXXAC31 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.46000 | $3.46 |
10 | $2.07400 | $20.74 |
50 | $1.53780 | $76.89 |
100 | $1.31470 | $131.47 |
500 | $1.09618 | $548.09 |
1,000 | $1.01064 | $1,010.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.82789 | $3,311.56 |
8,000 | $0.79579 | $6,366.32 |
12,000 | $0.77973 | $9,356.76 |
20,000 | $0.77606 | $15,521.20 |
28,000 | $0.76114 | $21,311.92 |
40,000 | $0.75411 | $30,164.40 |
48,000 | $0.74706 | $35,858.88 |
96,000 | $0.72332 | $69,438.72 |
100,000 | $0.72206 | $72,206.00 |