Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade

VJ0603Y223KXAAP | |
|---|---|
DigiKey Part Number | VJ0603Y223KXAAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Y223KXAAP |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y223KXAAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603Y223JXAAC | Vishay Vitramon | 9,214 | 720-VJ0603Y223JXAACCT-ND | $2.80000 | Upgrade |
| VJ0603Y223KXBAC | Vishay Vitramon | 0 | VJ0603Y223KXBAC-ND | $0.38162 | Upgrade |
| GA0603Y223KBAAR31G | Vishay Vitramon | 0 | GA0603Y223KBAAR31G-ND | $0.50087 | Parametric Equivalent |
| GA0603Y223KBAAT31G | Vishay Vitramon | 0 | GA0603Y223KBAAT31G-ND | $0.51033 | Parametric Equivalent |
| GA0603Y223KXAAC31G | Vishay Vitramon | 14,054 | 720-GA0603Y223KXAAC31GCT-ND | $2.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.57853 | $5,785.30 |






