
VJ0603Y223KLAAJ32 | |
|---|---|
DigiKey Part Number | 720-VJ0603Y223KLAAJ32TR-ND - Tape & Reel (TR) 720-VJ0603Y223KLAAJ32CT-ND - Cut Tape (CT) 720-VJ0603Y223KLAAJ32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y223KLAAJ32 |
Description | CAP CER 22000 PF 50V X7R 0603 PB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y223KLAAJ32 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.45000 | $6.45 |
| 10 | $4.05500 | $40.55 |
| 50 | $3.11660 | $155.83 |
| 100 | $2.82770 | $282.77 |
| 500 | $2.34002 | $1,170.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.21838 | $2,218.38 |
| 2,000 | $2.21300 | $4,426.00 |
| 3,000 | $2.17133 | $6,513.99 |
| 5,000 | $2.13072 | $10,653.60 |
| 7,000 | $1.92000 | $13,440.00 |
| 10,000 | $1.84977 | $18,497.70 |
| 12,000 | $1.83654 | $22,038.48 |
| 24,000 | $1.77469 | $42,592.56 |
| 25,000 | $1.77142 | $44,285.50 |

