
VJ0603Y223JXQCW1BC | |
---|---|
DigiKey Part Number | 720-VJ0603Y223JXQCW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y223JXQCW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y223JXQCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y223JXQCW1BC |
Description | CAP CER 0.022UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y223JXQCW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.64000 | $6.40 |
50 | $0.44500 | $22.25 |
100 | $0.38760 | $38.76 |
500 | $0.30348 | $151.74 |
1,000 | $0.29198 | $291.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.24446 | $977.84 |
8,000 | $0.19789 | $1,583.12 |
12,000 | $0.17055 | $2,046.60 |
20,000 | $0.16945 | $3,389.00 |
28,000 | $0.13023 | $3,646.44 |
40,000 | $0.12970 | $5,188.00 |
48,000 | $0.12945 | $6,213.60 |
96,000 | $0.12856 | $12,341.76 |
100,000 | $0.12852 | $12,852.00 |