
VJ0603Y223JXJAC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y223JXJACTR-ND - Tape & Reel (TR) 720-VJ0603Y223JXJACCT-ND - Cut Tape (CT) 720-VJ0603Y223JXJACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y223JXJAC |
Description | CAP CER 0.022UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y223JXJAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $0.99500 | $9.95 |
| 50 | $0.71140 | $35.57 |
| 100 | $0.62410 | $62.41 |
| 500 | $0.47858 | $239.29 |
| 1,000 | $0.43362 | $433.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.35806 | $1,432.24 |
| 8,000 | $0.34152 | $2,732.16 |
| 12,000 | $0.32903 | $3,948.36 |
| 20,000 | $0.31520 | $6,304.00 |
| 28,000 | $0.31162 | $8,725.36 |
| 40,000 | $0.28259 | $11,303.60 |

