
VJ0603Y223JXACW1BC | |
---|---|
DigiKey Part Number | 720-VJ0603Y223JXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y223JXACW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y223JXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y223JXACW1BC |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y223JXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.64000 | $6.40 |
50 | $0.44500 | $22.25 |
100 | $0.38760 | $38.76 |
500 | $0.28968 | $144.84 |
1,000 | $0.25955 | $259.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.19522 | $780.88 |
8,000 | $0.16719 | $1,337.52 |
12,000 | $0.15760 | $1,891.20 |
20,000 | $0.15657 | $3,131.40 |
28,000 | $0.14738 | $4,126.64 |
40,000 | $0.14679 | $5,871.60 |
48,000 | $0.14651 | $7,032.48 |
96,000 | $0.14554 | $13,971.84 |
100,000 | $0.14549 | $14,549.00 |