
VJ0603Y183KXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y183KXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y183KXACW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y183KXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y183KXACW1BC |
Description | CAP CER 0.018UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y183KXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.66600 | $6.66 |
| 50 | $0.46860 | $23.43 |
| 100 | $0.40780 | $40.78 |
| 500 | $0.30452 | $152.26 |
| 1,000 | $0.27287 | $272.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.16875 | $675.00 |
| 8,000 | $0.15471 | $1,237.68 |
| 12,000 | $0.14768 | $1,772.16 |
| 20,000 | $0.13990 | $2,798.00 |
| 28,000 | $0.13535 | $3,789.80 |
| 40,000 | $0.13098 | $5,239.20 |

