
VJ0603Y153KXXCW1BC | |
---|---|
DigiKey Part Number | 720-VJ0603Y153KXXCW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y153KXXCW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y153KXXCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y153KXXCW1BC |
Description | CAP CER 0.015UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y153KXXCW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.46000 | $4.60 |
50 | $0.31540 | $15.77 |
100 | $0.27180 | $27.18 |
500 | $0.19920 | $99.60 |
1,000 | $0.17703 | $177.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.08997 | $359.88 |
8,000 | $0.08013 | $641.04 |
12,000 | $0.07525 | $903.00 |
20,000 | $0.07467 | $1,493.40 |
28,000 | $0.07001 | $1,960.28 |
40,000 | $0.06969 | $2,787.60 |
48,000 | $0.06953 | $3,337.44 |
96,000 | $0.06899 | $6,623.04 |
100,000 | $0.06896 | $6,896.00 |