
VJ0603Y153KXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y153KXAACTR-ND - Tape & Reel (TR) 720-VJ0603Y153KXAACCT-ND - Cut Tape (CT) 720-VJ0603Y153KXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y153KXAAC |
Description | CAP CER 0.015UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y153KXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.50500 | $15.05 |
| 50 | $1.09520 | $54.76 |
| 100 | $0.97010 | $97.01 |
| 500 | $0.75868 | $379.34 |
| 1,000 | $0.69348 | $693.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.59581 | $2,383.24 |
| 8,000 | $0.55956 | $4,476.48 |
| 12,000 | $0.54141 | $6,496.92 |
| 20,000 | $0.52128 | $10,425.60 |
| 28,000 | $0.50952 | $14,266.56 |
| 40,000 | $0.49821 | $19,928.40 |

