
VJ0603Y104KLAAJ32 | |
---|---|
DigiKey Part Number | 720-VJ0603Y104KLAAJ32TR-ND - Tape & Reel (TR) 720-VJ0603Y104KLAAJ32CT-ND - Cut Tape (CT) 720-VJ0603Y104KLAAJ32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y104KLAAJ32 |
Description | CAP CER 100000 PF 50V X7R 0603 P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y104KLAAJ32 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.39000 | $7.39 |
10 | $4.64700 | $46.47 |
50 | $3.63100 | $181.55 |
100 | $3.30490 | $330.49 |
500 | $2.75364 | $1,376.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.58318 | $2,583.18 |
2,000 | $2.44294 | $4,885.88 |
3,000 | $2.37271 | $7,118.13 |
5,000 | $2.29486 | $11,474.30 |
7,000 | $2.24937 | $15,745.59 |
10,000 | $2.19174 | $21,917.40 |
12,000 | $2.18484 | $26,218.08 |
24,000 | $2.11497 | $50,759.28 |
25,000 | $2.11128 | $52,782.00 |