VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VJ0603G105KXXCW1BC
VJ Series, HIFREQ 0603 94mm

VJ0603Y104JXXAC

DigiKey Part Number
720-1545-2-ND - Tape & Reel (TR)
720-1545-1-ND - Cut Tape (CT)
720-1545-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y104JXXAC
Description
CAP CER 0.1UF 25V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y104JXXAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.036" (0.92mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,940
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.80000$2.80
10$1.67100$16.71
50$1.22320$61.16
100$0.98540$98.54
500$0.85696$428.48
1,000$0.78616$786.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.56916$2,276.64
8,000$0.55579$4,446.32
12,000$0.54906$6,588.72
20,000$0.54628$10,925.60
28,000$0.54036$15,130.08
40,000$0.53874$21,549.60
48,000$0.53795$25,821.60
Manufacturers Standard Package