
VJ0603Y103JXQCW1BC | |
---|---|
DigiKey Part Number | 720-1682-2-ND - Tape & Reel (TR) 720-1682-1-ND - Cut Tape (CT) 720-1682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y103JXQCW1BC |
Description | CAP CER 10000PF 10V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y103JXQCW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $0.74100 | $7.41 |
50 | $0.52020 | $26.01 |
100 | $0.45360 | $45.36 |
500 | $0.34180 | $170.90 |
1,000 | $0.30738 | $307.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.25593 | $1,023.72 |
8,000 | $0.23684 | $1,894.72 |
12,000 | $0.22282 | $2,673.84 |
20,000 | $0.21670 | $4,334.00 |
28,000 | $0.19066 | $5,338.48 |
40,000 | $0.18994 | $7,597.60 |
48,000 | $0.18960 | $9,100.80 |
96,000 | $0.18841 | $18,087.36 |
100,000 | $0.18834 | $18,834.00 |