
VJ0603Y103JXJCW1BC | |
---|---|
DigiKey Part Number | 720-VJ0603Y103JXJCW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y103JXJCW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y103JXJCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y103JXJCW1BC |
Description | CAP CER 10000PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y103JXJCW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.70000 | $7.00 |
50 | $0.49220 | $24.61 |
100 | $0.42810 | $42.81 |
500 | $0.32188 | $160.94 |
1,000 | $0.28104 | $281.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.14311 | $572.44 |
8,000 | $0.13279 | $1,062.32 |
12,000 | $0.13200 | $1,584.00 |
20,000 | $0.13110 | $2,622.00 |
28,000 | $0.13056 | $3,655.68 |
40,000 | $0.13003 | $5,201.20 |
48,000 | $0.12978 | $6,229.44 |
96,000 | $0.12889 | $12,373.44 |
100,000 | $0.12884 | $12,884.00 |