VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y102KXXCW1BC

DigiKey Part Number
720-VJ0603Y102KXXCW1BCTR-ND - Tape & Reel (TR)
720-VJ0603Y102KXXCW1BCCT-ND - Cut Tape (CT)
720-VJ0603Y102KXXCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y102KXXCW1BC
Description
CAP CER 1000PF 25V X7R 0603
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y102KXXCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,991
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.56000$5.60
50$0.38700$19.35
100$0.33500$33.50
500$0.24860$124.30
1,000$0.22202$222.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.17820$712.80
8,000$0.15021$1,201.68
12,000$0.14934$1,792.08
20,000$0.14835$2,967.00
28,000$0.12196$3,414.88
40,000$0.12146$4,858.40
48,000$0.12121$5,818.08
96,000$0.12038$11,556.48
100,000$0.12033$12,033.00
Manufacturers Standard Package