1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y102KXBCW1BC

DigiKey Part Number
720-VJ0603Y102KXBCW1BCTR-ND - Tape & Reel (TR)
720-VJ0603Y102KXBCW1BCCT-ND - Cut Tape (CT)
720-VJ0603Y102KXBCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y102KXBCW1BC
Description
CAP CER 1000PF 100V X7R 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y102KXBCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603Y102JXBACVishay Vitramon8,000720-1949-2-ND$0.32802Upgrade
VJ0603Y102JXBCW1BCVishay Vitramon3,525720-1678-1-ND$1.15000Upgrade
VJ0603Y102KXBACVishay Vitramon1,264720-VJ0603Y102KXBACCT-ND$1.48000Upgrade
KGM15AR72A102KMKYOCERA AVX50,813478-KGM15AR72A102KMCT-ND$0.82000Direct
KGM15AR72A102KTKYOCERA AVX86,463478-KGM15AR72A102KTCT-ND$0.82000Direct
In-Stock: 165
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.48500$4.85
50$0.33540$16.77
100$0.29020$29.02
500$0.21310$106.55
1,000$0.18942$189.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.15411$616.44
8,000$0.14102$1,128.16
12,000$0.13447$1,613.64
20,000$0.12722$2,544.40
28,000$0.12298$3,443.44
40,000$0.11890$4,756.00
Manufacturers Standard Package