
VJ0603Y102JBJAT | |
|---|---|
DigiKey Part Number | 720-VJ0603Y102JBJATTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Y102JBJAT |
Description | MLCC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.038" (0.97mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.36366 | $2,909.28 |

