
VJ0603Y101KXACW1BC | |
|---|---|
DigiKey Part Number | 720-1373-2-ND - Tape & Reel (TR) 720-1373-1-ND - Cut Tape (CT) 720-1373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y101KXACW1BC |
Description | CAP CER 100PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y101KXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C101K5RACTU | KEMET | 563,562 | 399-C0603C101K5RACTUCT-ND | $0.10000 | Direct |
| CL10B101KB8NFNC | Samsung Electro-Mechanics | 213,318 | 1276-1908-1-ND | $0.10000 | Direct |
| C0603C101J5RACTU | KEMET | 11,927 | 399-17389-1-ND | $0.24000 | Upgrade |
| KGM15AR71H101JM | KYOCERA AVX | 40,703 | 478-KGM15AR71H101JMCT-ND | $0.10000 | Upgrade |
| KGM15AR72A101JT | KYOCERA AVX | 27,094 | 478-KGM15AR72A101JTCT-ND | $0.10000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.45200 | $4.52 |
| 50 | $0.31080 | $15.54 |
| 100 | $0.26800 | $26.80 |
| 500 | $0.19600 | $98.00 |
| 1,000 | $0.17388 | $173.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14092 | $563.68 |
| 8,000 | $0.12870 | $1,029.60 |
| 12,000 | $0.12259 | $1,471.08 |
| 20,000 | $0.11582 | $2,316.40 |
| 28,000 | $0.11187 | $3,132.36 |
| 40,000 | $0.10807 | $4,322.80 |

