
VJ0603G105MXXCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603G105MXXCW1BCTR-ND - Tape & Reel (TR) 720-VJ0603G105MXXCW1BCCT-ND - Cut Tape (CT) 720-VJ0603G105MXXCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603G105MXXCW1BC |
Description | CAP CER 1 UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603G105MXXCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06033D105MAT2A | KYOCERA AVX | 28,201 | 478-KGM15BR51E105MTCT-ND | $3.54000 | Parametric Equivalent |
| 885012106022 | Würth Elektronik | 27,840 | 732-7919-1-ND | $1.07000 | Parametric Equivalent |
| GMC10X5R105M25NT | Cal-Chip Electronics, Inc. | 11,775 | 4713-GMC10X5R105M25NTCT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.94500 | $9.45 |
| 50 | $0.67260 | $33.63 |
| 100 | $0.58950 | $58.95 |
| 500 | $0.44906 | $224.53 |
| 1,000 | $0.40590 | $405.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.34123 | $1,364.92 |
| 8,000 | $0.31725 | $2,538.00 |
| 12,000 | $0.30524 | $3,662.88 |
| 20,000 | $0.29194 | $5,838.80 |
| 28,000 | $0.28416 | $7,956.48 |
| 40,000 | $0.27669 | $11,067.60 |

