VJ Series, HIFREQ 0603 94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603D6R8CXPAJ

DigiKey Part Number
720-1323-2-ND - Tape & Reel (TR)
720-1323-1-ND - Cut Tape (CT)
720-1323-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603D6R8CXPAJ
Description
CAP CER 6.8PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603D6R8CXPAJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,043
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.37000$3.37
10$2.02000$20.20
50$1.62580$81.29
100$1.33680$133.68
500$1.07466$537.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.00117$1,001.17
2,000$0.93265$1,865.30
3,000$0.88646$2,659.38
5,000$0.84051$4,202.55
7,000$0.82380$5,766.60
10,000$0.80694$8,069.40
12,000$0.79646$9,557.52
24,000$0.78957$18,949.68
Manufacturers Standard Package