
VJ0603D6R8CXPAJ | |
|---|---|
DigiKey Part Number | 720-1323-2-ND - Tape & Reel (TR) 720-1323-1-ND - Cut Tape (CT) 720-1323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603D6R8CXPAJ |
Description | CAP CER 6.8PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603D6R8CXPAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.32700 | $23.27 |
| 50 | $1.73300 | $86.65 |
| 100 | $1.55060 | $155.06 |
| 500 | $1.24210 | $621.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.14698 | $1,146.98 |
| 2,000 | $1.06867 | $2,137.34 |
| 3,000 | $1.02947 | $3,088.41 |
| 5,000 | $0.98605 | $4,930.25 |
| 7,000 | $0.96067 | $6,724.69 |
| 10,000 | $0.93626 | $9,362.60 |


