
VJ0603D5R6CXPAJ | |
|---|---|
DigiKey Part Number | 720-1322-2-ND - Tape & Reel (TR) 720-1322-1-ND - Cut Tape (CT) 720-1322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603D5R6CXPAJ |
Description | CAP CER 5.6PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603D5R6CXPAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.26900 | $22.69 |
| 50 | $1.68700 | $84.35 |
| 100 | $1.50860 | $150.86 |
| 500 | $1.20676 | $603.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.11368 | $1,113.68 |
| 2,000 | $1.03706 | $2,074.12 |
| 3,000 | $0.99875 | $2,996.25 |
| 5,000 | $0.95626 | $4,781.30 |
| 7,000 | $0.93144 | $6,520.08 |
| 10,000 | $0.90756 | $9,075.60 |


