VJ Series, HIFREQ 0603 94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603D470JXPAJ

DigiKey Part Number
720-1320-2-ND - Tape & Reel (TR)
720-1320-1-ND - Cut Tape (CT)
720-1320-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603D470JXPAJ
Description
CAP CER 47PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603D470JXPAJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34,135
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.87000$2.87
10$1.69100$16.91
50$1.23980$61.99
100$1.10190$110.19
500$0.87004$435.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.79844$798.44
2,000$0.72939$1,458.78
3,000$0.71009$2,130.27
5,000$0.67741$3,387.05
7,000$0.65832$4,608.24
10,000$0.62988$6,298.80
12,000$0.62443$7,493.16
24,000$0.60198$14,447.52
25,000$0.60042$15,010.50
Manufacturers Standard Package