
VJ0603D3R3BXPAJ | |
|---|---|
DigiKey Part Number | 720-1318-2-ND - Tape & Reel (TR) 720-1318-1-ND - Cut Tape (CT) 720-1318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603D3R3BXPAJ |
Description | CAP CER 3.3PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603D3R3BXPAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $2.83600 | $28.36 |
| 50 | $2.13600 | $106.80 |
| 100 | $1.91970 | $191.97 |
| 500 | $1.55468 | $777.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.44197 | $1,441.97 |
| 2,000 | $1.34915 | $2,698.30 |
| 3,000 | $1.30270 | $3,908.10 |
| 5,000 | $1.25121 | $6,256.05 |
| 7,000 | $1.22112 | $8,547.84 |
| 10,000 | $1.19218 | $11,921.80 |


