
VJ0603D330JXPAJ | |
---|---|
DigiKey Part Number | 720-1315-2-ND - Tape & Reel (TR) 720-1315-1-ND - Cut Tape (CT) 720-1315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603D330JXPAJ |
Description | CAP CER 33PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603D330JXPAJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.69100 | $16.91 |
50 | $1.23980 | $61.99 |
100 | $1.10190 | $110.19 |
500 | $0.87004 | $435.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.77454 | $774.54 |
2,000 | $0.69474 | $1,389.48 |
3,000 | $0.67790 | $2,033.70 |
5,000 | $0.65626 | $3,281.30 |
7,000 | $0.63235 | $4,426.45 |
10,000 | $0.60426 | $6,042.60 |
12,000 | $0.59885 | $7,186.20 |
24,000 | $0.58254 | $13,980.96 |
25,000 | $0.58102 | $14,525.50 |