
VJ0603D201KXAAJ | |
|---|---|
DigiKey Part Number | 720-VJ0603D201KXAAJTR-ND - Tape & Reel (TR) 720-VJ0603D201KXAAJCT-ND - Cut Tape (CT) 720-VJ0603D201KXAAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603D201KXAAJ |
Description | CAP CER 200PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603D201KXAAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.03100 | $20.31 |
| 50 | $1.49960 | $74.98 |
| 100 | $1.33760 | $133.76 |
| 500 | $1.06386 | $531.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.97926 | $979.26 |
| 2,000 | $0.90971 | $1,819.42 |
| 3,000 | $0.87488 | $2,624.64 |
| 5,000 | $0.83631 | $4,181.55 |
| 7,000 | $0.81376 | $5,696.32 |
| 10,000 | $0.79208 | $7,920.80 |


