Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0603D1R8VLPAC | |
|---|---|
DigiKey Part Number | 720-VJ0603D1R8VLPACTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603D1R8VLPAC |
Description | MLCC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603D1R8VLPAJ | Vishay Vitramon | 0 | 720-VJ0603D1R8VLPAJTR-ND | $1.38788 | Parametric Equivalent |
| VJ0603D1R8VLPAP | Vishay Vitramon | 0 | 720-VJ0603D1R8VLPAPTR-ND | $1.36314 | Parametric Equivalent |
| VJ0603D1R8VXPAC | Vishay Vitramon | 0 | 720-VJ0603D1R8VXPACTR-ND | $1.09674 | Parametric Equivalent |
| VJ0603D1R8VXPAJ | Vishay Vitramon | 0 | 720-VJ0603D1R8VXPAJTR-ND | $1.09674 | Parametric Equivalent |
| VJ0603D1R8VXPAP | Vishay Vitramon | 0 | 720-VJ0603D1R8VXPAPTR-ND | $1.08040 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $1.09674 | $8,773.92 |


