
VJ0603D1R2BXPAJ | |
---|---|
DigiKey Part Number | 720-1304-2-ND - Tape & Reel (TR) 720-1304-1-ND - Cut Tape (CT) 720-1304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603D1R2BXPAJ |
Description | CAP CER 1.2PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603D1R2BXPAJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $2.34000 | $23.40 |
50 | $1.74740 | $87.37 |
100 | $1.56420 | $156.42 |
500 | $1.25694 | $628.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.91167 | $911.67 |
2,000 | $0.85054 | $1,701.08 |
3,000 | $0.83736 | $2,512.08 |
5,000 | $0.82361 | $4,118.05 |
7,000 | $0.79915 | $5,594.05 |
10,000 | $0.77489 | $7,748.90 |
12,000 | $0.77296 | $9,275.52 |
24,000 | $0.74072 | $17,777.28 |
25,000 | $0.73901 | $18,475.25 |