
VJ0603D150JXPAJ | |
---|---|
DigiKey Part Number | 720-1301-2-ND - Tape & Reel (TR) 720-1301-1-ND - Cut Tape (CT) 720-1301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603D150JXPAJ |
Description | CAP CER 15PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603D150JXPAJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $1.63400 | $16.34 |
50 | $1.19720 | $59.86 |
100 | $1.06330 | $106.33 |
500 | $0.83802 | $419.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.76839 | $768.39 |
2,000 | $0.70340 | $1,406.80 |
3,000 | $0.68253 | $2,047.59 |
5,000 | $0.65080 | $3,254.00 |
7,000 | $0.62806 | $4,396.42 |
10,000 | $0.58718 | $5,871.80 |
12,000 | $0.58605 | $7,032.60 |
24,000 | $0.57752 | $13,860.48 |
25,000 | $0.57601 | $14,400.25 |