VJ Series, HIFREQ 0603 94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603D120FXPAJ

DigiKey Part Number
720-VJ0603D120FXPAJTR-ND - Tape & Reel (TR)
720-VJ0603D120FXPAJCT-ND - Cut Tape (CT)
720-VJ0603D120FXPAJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603D120FXPAJ
Description
CAP CER 12PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603D120FXPAJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46,835
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.98000$6.98
10$3.11200$31.12
50$2.56680$128.34
100$2.49290$249.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.39145$2,391.45
2,000$2.09758$4,195.16
3,000$2.07541$6,226.23
5,000$2.05203$10,260.15
7,000$2.04144$14,290.08
10,000$2.03098$20,309.80
12,000$2.02928$24,351.36
24,000$1.96288$47,109.12
25,000$1.95937$48,984.25
Manufacturers Standard Package