
VJ0603D100JXPAJ | |
|---|---|
DigiKey Part Number | 720-1299-2-ND - Tape & Reel (TR) 720-1299-1-ND - Cut Tape (CT) 720-1299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603D100JXPAJ |
Description | CAP CER 10PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603D100JXPAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.86000 | $2.86 |
| 10 | $1.71300 | $17.13 |
| 50 | $1.26300 | $63.15 |
| 100 | $1.12260 | $112.26 |
| 500 | $0.88732 | $443.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.76723 | $767.23 |
| 2,000 | $0.62135 | $1,242.70 |
| 3,000 | $0.61779 | $1,853.37 |
| 5,000 | $0.61373 | $3,068.65 |
| 7,000 | $0.61128 | $4,278.96 |
| 10,000 | $0.60889 | $6,088.90 |
| 12,000 | $0.60773 | $7,292.76 |


