
VJ0603A8R2BXAAC | |
|---|---|
DigiKey Part Number | 720-1922-2-ND - Tape & Reel (TR) 720-1922-1-ND - Cut Tape (CT) 720-1922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A8R2BXAAC |
Description | CAP CER 8.2PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A8R2BXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.50000 | $12.50 |
| 10 | $8.23000 | $82.30 |
| 50 | $6.54600 | $327.30 |
| 100 | $6.02470 | $602.47 |
| 500 | $5.14486 | $2,572.43 |
| 1,000 | $4.87247 | $4,872.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $4.46372 | $17,854.88 |
| 8,000 | $4.31170 | $34,493.60 |
| 12,000 | $4.23551 | $50,826.12 |

