VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A6R8CXAAC

DigiKey Part Number
720-VJ0603A6R8CXAACTR-ND - Tape & Reel (TR)
720-VJ0603A6R8CXAACCT-ND - Cut Tape (CT)
720-VJ0603A6R8CXAACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A6R8CXAAC
Description
CAP CER 6.8PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A6R8CXAAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,173
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.57000$6.57
10$4.13000$41.30
50$3.15460$157.73
100$2.72360$272.36
500$2.38448$1,192.24
1,000$2.23126$2,231.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.73258$6,930.32
8,000$1.72104$13,768.32
12,000$1.71505$20,580.60
20,000$1.70822$34,164.40
28,000$1.70413$47,715.64
40,000$1.70011$68,004.40
Manufacturers Standard Package