VJ0603A680JXBPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.46976
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.26317
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.53193
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.47421
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.56230
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.53272
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.37340
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.32899
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.56230
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.53272
Datasheet

Upgrade


Vishay Vitramon
In Stock: 411
Unit Price: $2.38000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.46979
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.57037
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.56011
Datasheet
68 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A680JXBPW1BC

DigiKey Part Number
VJ0603A680JXBPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A680JXBPW1BC
Description
CAP CER 68PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
68 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A680JXBPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A680FXBACVishay Vitramon0VJ0603A680FXBAC-ND$1.46976Upgrade
VJ0603A680FXBAPVishay Vitramon0VJ0603A680FXBAP-ND$3.26317Upgrade
VJ0603A680FXBCW1BCVishay Vitramon0VJ0603A680FXBCW1BC-ND$0.53193Upgrade
VJ0603A680FXBPW1BCVishay Vitramon0VJ0603A680FXBPW1BC-ND$0.47421Upgrade
VJ0603A680GXBACVishay Vitramon0VJ0603A680GXBAC-ND$2.56230Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.17895$2,684.25
Manufacturers Standard Package