VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A560FXXPW1BC

DigiKey Part Number
720-VJ0603A560FXXPW1BCTR-ND - Tape & Reel (TR)
720-VJ0603A560FXXPW1BCCT-ND - Cut Tape (CT)
720-VJ0603A560FXXPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A560FXXPW1BC
Description
CAP CER 56PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
56 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A560FXXPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,764
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.72000$1.72
10$0.96900$9.69
50$0.69460$34.73
100$0.60930$60.93
500$0.43124$215.62
1,000$0.37754$377.54
2,500$0.36293$907.32
5,000$0.32898$1,644.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.28596$4,289.40
30,000$0.28385$8,515.50
45,000$0.28276$12,724.20
75,000$0.27886$20,914.50
105,000$0.27339$28,705.95
150,000$0.26812$40,218.00
180,000$0.26563$47,813.40
Manufacturers Standard Package