
VJ0603A4R7CXACW1BC | |
|---|---|
DigiKey Part Number | 720-1668-2-ND - Tape & Reel (TR) 720-1668-1-ND - Cut Tape (CT) 720-1668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A4R7CXACW1BC |
Description | CAP CER 4.7PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A4R7CXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G2A4R7C080AA | TDK | 2,369 | 445-14025-1-ND | $1.32000 | Upgrade |
| C1608NP02A4R7C080AA | TDK | 122 | 445-14127-1-ND | $1.32000 | Upgrade |
| CC0603BRNPO0BN4R7 | YAGEO | 24,484 | 311-3824-1-ND | $0.82000 | Upgrade |
| CC0603BRNPO9BN4R7 | YAGEO | 3,516 | 311-3835-1-ND | $0.82000 | Upgrade |
| CC0603CRNPO0BN4R7 | YAGEO | 12,295 | 311-3849-1-ND | $0.82000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.49300 | $4.93 |
| 50 | $0.33880 | $16.94 |
| 100 | $0.29270 | $29.27 |
| 500 | $0.21524 | $107.62 |
| 1,000 | $0.19140 | $191.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15576 | $623.04 |
| 8,000 | $0.14255 | $1,140.40 |
| 12,000 | $0.13594 | $1,631.28 |
| 20,000 | $0.12863 | $2,572.60 |
| 28,000 | $0.12436 | $3,482.08 |
| 40,000 | $0.12025 | $4,810.00 |

