4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A4R7CXACW1BC

DigiKey Part Number
720-1668-2-ND - Tape & Reel (TR)
720-1668-1-ND - Cut Tape (CT)
720-1668-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A4R7CXACW1BC
Description
CAP CER 4.7PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A4R7CXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.25pF
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608C0G2A4R7C080AATDK2,369445-14025-1-ND$1.32000Upgrade
C1608NP02A4R7C080AATDK122445-14127-1-ND$1.32000Upgrade
CC0603BRNPO0BN4R7YAGEO24,484311-3824-1-ND$0.82000Upgrade
CC0603BRNPO9BN4R7YAGEO3,516311-3835-1-ND$0.82000Upgrade
CC0603CRNPO0BN4R7YAGEO12,295311-3849-1-ND$0.82000Upgrade
In-Stock: 7,077
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.49300$4.93
50$0.33880$16.94
100$0.29270$29.27
500$0.21524$107.62
1,000$0.19140$191.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.15576$623.04
8,000$0.14255$1,140.40
12,000$0.13594$1,631.28
20,000$0.12863$2,572.60
28,000$0.12436$3,482.08
40,000$0.12025$4,810.00
Manufacturers Standard Package