3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A3R3CXACW1BC

DigiKey Part Number
720-VJ0603A3R3CXACW1BCTR-ND - Tape & Reel (TR)
720-VJ0603A3R3CXACW1BCCT-ND - Cut Tape (CT)
720-VJ0603A3R3CXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A3R3CXACW1BC
Description
CAP CER 3.3PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A3R3CXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.25pF
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A3R3BXACW1BCVishay Vitramon1,444720-VJ0603A3R3BXACW1BCCT-ND$0.23000Upgrade
KGM15ACG1H3R3CTKYOCERA AVX32,784478-KGM15ACG1H3R3CT-ND$0.19000Direct
AC0603CRNPO9BN3R3YAGEO715311-3080-1-ND$0.14000Parametric Equivalent
C0603C339C5GACAUTOKEMET9,081399-17590-1-ND$0.51000Parametric Equivalent
C0603C339C5GACTUKEMET13,256399-C0603C339C5GACTUCT-ND$0.49000Parametric Equivalent
In-Stock: 2,386
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.55100$5.51
50$0.38320$19.16
100$0.33130$33.13
500$0.24484$122.42
1,000$0.21836$218.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.15576$623.04
8,000$0.14255$1,140.40
12,000$0.13594$1,631.28
20,000$0.12863$2,572.60
28,000$0.12436$3,482.08
40,000$0.12025$4,810.00
Manufacturers Standard Package