VJ0603A331KXBPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.09925
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.04895
Datasheet

Upgrade


Vishay Vitramon
In Stock: 78
Unit Price: $3.20000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.67789
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.15869
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.12148
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.55022
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.48212
Datasheet

Upgrade


Vishay Vitramon
In Stock: 13,916
Unit Price: $2.05000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.40002
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.20468
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.25203
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.37847
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.36990
Datasheet
VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A331KXBPW1BC

DigiKey Part Number
VJ0603A331KXBPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A331KXBPW1BC
Description
CAP CER 330PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A331KXBPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.25203$3,780.45
Manufacturers Standard Package