
VJ0603A331JXAAC | |
|---|---|
DigiKey Part Number | 720-1385-2-ND - Tape & Reel (TR) 720-1385-1-ND - Cut Tape (CT) 720-1385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A331JXAAC |
Description | CAP CER 330PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A331JXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.036" (0.92mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.13500 | $11.35 |
| 50 | $0.81720 | $40.86 |
| 100 | $0.71940 | $71.94 |
| 500 | $0.55380 | $276.90 |
| 1,000 | $0.50283 | $502.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.42649 | $1,705.96 |
| 8,000 | $0.39816 | $3,185.28 |
| 12,000 | $0.38398 | $4,607.76 |
| 20,000 | $0.36827 | $7,365.40 |
| 28,000 | $0.35908 | $10,054.24 |
| 40,000 | $0.35024 | $14,009.60 |

