
VJ0603A331FXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603A331FXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A331FXACW1BCCT-ND - Cut Tape (CT) 720-VJ0603A331FXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A331FXACW1BC |
Description | CAP CER 330PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A331FXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C331F5GACAUTO | KEMET | 3,798 | 399-C0603C331F5GACAUTOCT-ND | $9.54000 | Parametric Equivalent |
| C0603C331F5GACTU | KEMET | 57,962 | 399-C0603C331F5GACTUCT-ND | $9.37000 | Parametric Equivalent |
| C1608C0G1H331F080AA | TDK | 10,249 | 445-7033-1-ND | $2.55000 | Parametric Equivalent |
| CC0603FRNPO9BN331 | YAGEO | 3,817 | 311-3896-1-ND | $1.89000 | Parametric Equivalent |
| GCM1885C1H331FA16D | Murata Electronics | 6,950 | 490-16420-1-ND | $1.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.42200 | $14.22 |
| 50 | $1.03600 | $51.80 |
| 100 | $0.91510 | $91.51 |
| 500 | $0.71380 | $356.90 |
| 1,000 | $0.65164 | $651.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.55853 | $2,234.12 |
| 8,000 | $0.52396 | $4,191.68 |
| 12,000 | $0.50664 | $6,079.68 |
| 20,000 | $0.48746 | $9,749.20 |
| 28,000 | $0.47624 | $13,334.72 |
| 40,000 | $0.46546 | $18,618.40 |

