
VJ0603A330JXBAC | |
|---|---|
DigiKey Part Number | 720-VJ0603A330JXBACTR-ND - Tape & Reel (TR) 720-VJ0603A330JXBACCT-ND - Cut Tape (CT) 720-VJ0603A330JXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A330JXBAC |
Description | CAP CER 33PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A330JXBAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| 10 | $1.19100 | $11.91 |
| 50 | $0.86000 | $43.00 |
| 100 | $0.75790 | $75.79 |
| 500 | $0.58692 | $293.46 |
| 1,000 | $0.53422 | $534.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.45529 | $1,821.16 |
| 8,000 | $0.41451 | $3,316.08 |
| 12,000 | $0.38707 | $4,644.84 |
| 20,000 | $0.38496 | $7,699.20 |
| 28,000 | $0.35836 | $10,034.08 |
| 40,000 | $0.35718 | $14,287.20 |
| 48,000 | $0.35661 | $17,117.28 |
| 96,000 | $0.35465 | $34,046.40 |

