33 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A330FXACW1BC

DigiKey Part Number
720-VJ0603A330FXACW1BCTR-ND - Tape & Reel (TR)
720-VJ0603A330FXACW1BCCT-ND - Cut Tape (CT)
720-VJ0603A330FXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A330FXACW1BC
Description
CAP CER 33PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
33 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A330FXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG1H330FTKYOCERA AVX145,019478-KGM15ACG1H330FTCT-ND$1.32000Direct
0603N330F500CTWalsin Technology Corporation6,4891292-1517-1-ND$0.82000Parametric Equivalent
AC0603FRNPO9BN330YAGEO7,31013-AC0603FRNPO9BN330CT-ND$3.04000Parametric Equivalent
C0603C330F5GACTUKEMET39,053399-C0603C330F5GACTUCT-ND$7.81000Parametric Equivalent
C1608C0G1H330F080AATDK3,612445-7027-1-ND$2.06000Parametric Equivalent
In-Stock: 3,296
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.79700$7.97
50$0.56080$28.04
100$0.49000$49.00
500$0.36980$184.90
1,000$0.33272$332.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.27744$1,109.76
8,000$0.25690$2,055.20
12,000$0.24663$2,959.56
20,000$0.23525$4,705.00
28,000$0.22860$6,400.80
40,000$0.22220$8,888.00
Manufacturers Standard Package