
VJ0603A2R7CXAAC | |
---|---|
DigiKey Part Number | 720-VJ0603A2R7CXAACTR-ND - Tape & Reel (TR) 720-VJ0603A2R7CXAACCT-ND - Cut Tape (CT) 720-VJ0603A2R7CXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A2R7CXAAC |
Description | CAP CER 2.7PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A2R7CXAAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.57000 | $6.57 |
10 | $4.13000 | $41.30 |
50 | $3.14980 | $157.49 |
100 | $2.71460 | $271.46 |
500 | $2.38448 | $1,192.24 |
1,000 | $2.23126 | $2,231.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.86049 | $7,441.96 |
8,000 | $1.83133 | $14,650.64 |
12,000 | $1.74044 | $20,885.28 |
20,000 | $1.73353 | $34,670.60 |
28,000 | $1.64519 | $46,065.32 |
40,000 | $1.64127 | $65,650.80 |